Broadcom MGA-685T6-BLKG technical specifications.
| Frequency | 1.5GHz |
| Gain | 20.5dB |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Noise Figure | 0.93dB |
| Number of Channels | 1 |
| Operating Frequency | 1.5 GHz |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3V |
| P1dB | 17.3dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-685T6-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
