Broadcom MGA-685T6-TR1G technical specifications.
| Frequency | 100MHz |
| Gain | 20.5dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Noise Figure | 1.5dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 1.5 GHz |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3V |
| P1dB | 17.3dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-685T6-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.