
This 100MHz 1-channel RF amplifier features a gain of 20.5dB and a maximum power dissipation of 600mW. It is designed for surface mount applications and operates at a supply voltage of 3V with a current of 10mA. The amplifier is available in tape and reel packaging with 10,000 units per reel.
Broadcom MGA-685T6-TR2G technical specifications.
| Frequency | 100MHz |
| Gain | 20.5dB |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Noise Figure | 1.5dB |
| Number of Channels | 1 |
| Operating Frequency | 1.5 GHz |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3V |
| P1dB | 17.3dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-685T6-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
