Broadcom MGA-71543-TR2G technical specifications.
| Package/Case | SOT-343 |
| Frequency | 100MHz |
| Gain | 15.4dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 50mA |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 0.8dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 6 GHz |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3V |
| P1dB | 13.1dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Test Frequency | 2.01GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-71543-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
