
This 1.5GHz single channel RF amplifier features a gain of 15.7dB and a maximum power dissipation of 250mW. It operates within a temperature range of up to 150°C and is supplied with a maximum current of 60mA at a maximum voltage of 4.2V. The amplifier is packaged in a SOLCC6 package and is compliant with RoHS regulations.
Broadcom MGA-785T6-BLKG technical specifications.
| Frequency | 1.5GHz |
| Gain | 15.7dB |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Noise Figure | 1.5dB |
| Number of Channels | 1 |
| Operating Frequency | 1.5 GHz |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3V |
| P1dB | 3.2dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Test Frequency | 600MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-785T6-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.