
RF Amplifier, 100 MHz to 6 GHz operating frequency, featuring 14.5dB gain at 2GHz. This single-function GaAs amplifier offers a 2.7dB noise figure and 14.8dBm P1dB. It operates from a 3V to 6V supply voltage with a maximum supply current of 51mA. Packaged in an ultra-mini SOT-363 (SC-70) surface mount case, this lead-free component is RoHS compliant and suitable for operation between -40°C and 150°C.
Broadcom MGA-81563-BLKG technical specifications.
| Bandwidth | 6GHz |
| Package/Case | SOT-363 |
| Frequency | 100MHz |
| Gain | 14.5dB |
| Height | 1mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Frequency | 6GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 51mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 2.7dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 6 GHz |
| Operating Supply Current | 51mA |
| P1dB | 14.8dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Supply | 3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 42mA |
| Termination | SMD/SMT |
| Test Frequency | 2GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-81563-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
