
The MGA-82563-TR1 is a 100MHz RF amplifier with a gain of 13.2dB. It has a nominal supply current of 84mA and an operating supply current of 101mA. The device is packaged in a TSSOP6, 0.08mm pitch package and is available on a tape and reel. The MGA-82563-TR1 is not RoHS compliant and contains lead. It has a noise figure of 2.9dB and a P1dB of 17.3dBm. The device is tested at a frequency of 2GHz.
Broadcom MGA-82563-TR1 technical specifications.
| Frequency | 100MHz |
| Gain | 13.2dB |
| Lead Free | Contains Lead |
| Noise Figure | 2.9dB |
| Nominal Supply Current | 84mA |
| Operating Supply Current | 101mA |
| P1dB | 17.3dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 2GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom MGA-82563-TR1 to view detailed technical specifications.
No datasheet is available for this part.