This 500MHz RF amplifier features a gain of 23dB and is packaged in the SOT-363 surface mount package. It operates from a 3V supply voltage and has an operating supply current of 200mA. The amplifier is lead free and RoHS compliant, and is available in tape and reel packaging with 10,000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| Frequency | 500MHz |
| Gain | 23dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 500 MHz to 6 GHz |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 3V |
| P1dB | 19.7dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
