Broadcom MGA-85563-BLK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 20 |
| RoHS | No |
| Eccn Code | 5A991.A |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom MGA-85563-BLK to view detailed technical specifications.
No datasheet is available for this part.