
RF Amplifier, 800 MHz to 6 GHz operating frequency, featuring 18dB gain at 2GHz. This single-function GaAs amplifier offers a 1.6dB noise figure and 0.9dBm P1dB. It operates from a 3V to 5.5V supply with 15mA typical supply current. Packaged in an ultra-miniature SC-70 (SOT-363) surface mount case, it measures 2.25mm L x 1.35mm W x 1mm H and is RoHS compliant.
Broadcom MGA-85563-BLKG technical specifications.
| Bandwidth | 6GHz |
| Package/Case | SOT-363 |
| Frequency | 6GHz |
| Gain | 18dB |
| Height | 1mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Frequency | 6GHz |
| Min Frequency | 800MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 1.6dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 800 MHz to 6 GHz |
| Operating Supply Current | 20mA |
| P1dB | 0.9dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Supply | 3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Termination | SMD/SMT |
| Test Frequency | 2GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-85563-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
