Broadcom MGA-86576-TR1 technical specifications.
| Number of Terminals | 4 |
| Supply Current-Max | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom MGA-86576-TR1 to view detailed technical specifications.
No datasheet is available for this part.