Broadcom MGA-87563-TR1 technical specifications.
| Frequency | 500MHz |
| Gain | 14dB |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Noise Figure | 1.6dB |
| Nominal Supply Current | 4.5mA |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 35V |
| P1dB | -2dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 2GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom MGA-87563-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
