
Wide Band Low Power Amplifier, 500MHz Min, 4000MHz Max, 1 Func, GAAS, LEAD FREE, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN
Broadcom MGA-87563-TR1G technical specifications.
| Package/Case | SOT-363 |
| Frequency | 4GHz |
| Gain | 14dB |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Mount | Surface Mount |
| Noise Figure | 1.6dB |
| Number of Channels | 1 |
| Operating Frequency | 500 MHz to 4 GHz |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 6V |
| P1dB | -2dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-87563-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
