
This 500MHz 14dB gain RF amplifier is available in a SOT-363 surface mount package. It operates from a 6V supply voltage with a current consumption of 4.5mA. The amplifier has a noise figure of 1.6dB and a P1dB of 1.6dBm. It is lead free and RoHS compliant, packaged in tape and reel quantities of 10,000.
Broadcom MGA-87563-TR2G technical specifications.
| Package/Case | SOT-363 |
| Frequency | 500MHz |
| Gain | 14dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Noise Figure | 1.6dB |
| Number of Channels | 1 |
| Operating Frequency | 500 MHz to 4 GHz |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 6V |
| P1dB | 1.6dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Test Frequency | 2.4GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-87563-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.