Broadcom MGA12516TR1G technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.2W |
| Noise Figure | 0.58dB |
| Number of Channels | 2 |
| Operating Frequency | 800 MHz to 3 GHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Test Frequency | 1.95GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA12516TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.