Surface mount RF amplifier with 9.5dB gain and 6.5dB noise figure. Operates from 4.75V to 5.75V supply voltage, with a typical operating voltage of 5.25V and a maximum supply current of 100mA. Features a bandwidth up to 3.8GHz and a maximum operating frequency of 25GHz, with a P1dB of 12.5dBm. Packaged in a 36 MICRO-X ceramic SMD/SMT package, this lead-free and RoHS compliant component is supplied on tape and reel.
Broadcom MSA-0436-TR1G technical specifications.
| Bandwidth | 3.8GHz |
| Package/Case | SMD/SMT |
| Diameter | 2.11mm |
| Gain | 9.5dB |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 6.5dB |
| Number of Channels | 1 |
| Operating Frequency | 25 GHz |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5.25V |
| P1dB | 12.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0436-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.