
RF Amplifier, SOT-143-4 package, operating from 0 Hz to 1.9 GHz. Features 12dB gain at 1GHz, 5dB noise figure, and 5.5dBm P1dB. Operates with a supply voltage range of 3V to 4.6V and a maximum supply current of 30mA. This surface mount component offers a maximum power dissipation of 175mW and a maximum operating temperature of 150°C. Lead-free and RoHS compliant.
Broadcom MSA-0711-BLKG technical specifications.
| Bandwidth | 1.9GHz |
| Package/Case | SOT-143-4 |
| Frequency | 1.9GHz |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Frequency | 1.9GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 175mW |
| Max Supply Current | 30mA |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 5dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 1.9 GHz |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 3.8V |
| P1dB | 5.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0711-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.