
Wide band RF amplifier with a 100MHz to 2GHz operating frequency range and 2GHz bandwidth. Features 12.5dB gain at 1GHz, 5dB noise figure, and 5.5dBm P1dB. This single-channel, bipolar amplifier operates from a 3.2V to 4.8V supply, consuming 60mA at 4V. Housed in a lead-free SOT-86 plastic package for surface mounting, it offers a maximum power dissipation of 275mW and operates across a temperature range of -40°C to 150°C.
Broadcom MSA-0786-BLKG technical specifications.
| Bandwidth | 2GHz |
| Package/Case | SOT-86 |
| Diameter | 2.16mm |
| Gain | 12.5dB |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Noise Figure | 5dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 2 GHz |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 4V |
| P1dB | 5.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 275mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Termination | SMD/SMT |
| Test Frequency | 1GHz |
| Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0786-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
