
General purpose RF amplifier with a 5.5GHz bandwidth, operating from 100MHz to 3GHz. Features 22.5dB gain at 1GHz, a 3.3dB noise figure, and 12.5dBm P1dB. This bipolar, single-channel amplifier is housed in a lead-free SOT-86 surface mount package. Operates with a supply voltage range of 6.2V to 9.4V and a maximum supply current of 40mA, with a maximum power dissipation of 500mW. Suitable for applications requiring wideband amplification in a compact form factor.
Broadcom MSA-0886-BLKG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5GHz |
| Package/Case | SOT-86 |
| Diameter | 2.16mm |
| Gain | 22.5dB |
| Height | 1.52mm |
| Lead Free | Lead Free |
| Length | 2.16mm |
| Max Frequency | 3GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 40mA |
| Max Supply Voltage | 9.4V |
| Min Supply Voltage | 6.2V |
| Mount | Surface Mount |
| Noise Figure | 3.3dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 5.5 GHz |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 7.8V |
| P1dB | 12.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Termination | SMD/SMT |
| Test Frequency | 1GHz |
| Thickness | 1.52mm |
| Width | 2.16mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0886-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
