Broadcom MSA-2011-BLK technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom MSA-2011-BLK to view detailed technical specifications.
No datasheet is available for this part.