
RF Amplifier, 0 Hz to 1 GHz operating frequency, featuring 16.2dB gain and a 4.3dB noise figure. This BIPolar, single-channel integrated circuit offers a 1GHz bandwidth with a P1dB of 9dBm. Designed for surface mount applications, it operates from a 4V to 6V supply voltage, drawing a maximum of 50mA. The component is housed in a SOT-143 plastic package, is lead-free and RoHS compliant, with a maximum operating temperature of 150°C.
Broadcom MSA-2011-BLKG technical specifications.
| Bandwidth | 1GHz |
| Package/Case | SOT-143 |
| Gain | 16.2dB |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 50mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 4.3dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 1 GHz |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| P1dB | 9dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-2011-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
