RF Amplifier, a single-channel, bipolar device, operates from 0 Hz to 1.1 GHz with a 1.1 GHz bandwidth. Features include 16.6dB gain at 1GHz, a 3.7dB noise figure, and 9dBm P1dB. This surface mount component is housed in a plastic package, measures 2.16mm in diameter and 1.52mm in thickness, and operates with a supply voltage range of 4.5V to 6.3V and a typical supply current of 40mA. Maximum power dissipation is 325mW, with a maximum supply current of 60mA and a maximum operating temperature of 150°C. This lead-free, RoHS compliant component is supplied in bulk packaging.
Broadcom MSA-2086-BLKG technical specifications.
| Bandwidth | 1.1GHz |
| Package/Case | SMD/SMT |
| Diameter | 2.16mm |
| Gain | 16.6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 325mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 3.7dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 1.1 GHz |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| P1dB | 9dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 325mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Test Frequency | 1GHz |
| Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-2086-BLKG to view detailed technical specifications.
No datasheet is available for this part.