
RF Amplifier, a wide-band, low-power integrated circuit, operates from 0 Hz to 1.1 GHz with a 1.1 GHz bandwidth. Featuring a 16.6 dB gain at 1 GHz, this bipolar amplifier offers a noise figure of 3.7 dB and a P1dB of 9 dBm. It is designed for surface mount applications with a compact SMD/SMT package measuring 2.16mm in diameter and 1.52mm in thickness. The device operates with a supply voltage range of 4.5V to 6.3V, typically consuming 40mA at 5V, and has a maximum power dissipation of 325mW. This lead-free, RoHS-compliant component is supplied on tape and reel in quantities of 4000.
Broadcom MSA-2086-TR2G technical specifications.
| Bandwidth | 1.1GHz |
| Package/Case | SMD/SMT |
| Diameter | 2.16mm |
| Gain | 16.6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 325mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 3.7dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 1.1 GHz |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| P1dB | 9dBm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 325mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Test Frequency | 1GHz |
| Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-2086-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.