Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, BIPolar, PLASTIC, SOT-343, SC-70, 4 PIN
Broadcom MSA-2543-BLK technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | No |
| Eccn Code | 5A991.G |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom MSA-2543-BLK to view detailed technical specifications.
No datasheet is available for this part.