
RF Amplifier, a wide band, low power integrated circuit, operates from 0 MHz to 3 GHz with a maximum bandwidth of 500 MHz. Featuring a 4-pin BIPolar, surface mount package with a diameter of 2.16mm and thickness of 1.52mm, this lead-free component offers 18.7dB gain at 1GHz. It provides a noise figure of 3.5dB and a P1dB of 21dBm, with a maximum power dissipation of 325mW. Operating voltage ranges from 4V to 6V, with a typical supply current of 60mA, and a maximum operating temperature of 150°C.
Broadcom MSA-3186-BLKG technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SMD/SMT |
| Diameter | 2.16mm |
| Gain | 18.7dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 325mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 3.5dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 3 GHz |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 4.7V |
| P1dB | 21dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 325mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Test Frequency | 1GHz |
| Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-3186-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
