
RF Amplifier, a single-channel, bipolar device, operates from 0 Hz to 3 GHz with a 500 MHz bandwidth. Features include 18.7dB gain at 1GHz, a 3.5dB noise figure, and 9dBm P1dB. This surface-mount component is housed in a 4-pin plastic microstrip package, measuring 2.16mm in diameter and 1.52mm in thickness. It operates with a supply voltage range of 4V to 6V and a maximum supply current of 60mA, with a maximum power dissipation of 325mW. The device is lead-free and RoHS compliant.
Broadcom MSA-3186-TR2G technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SMD/SMT |
| Diameter | 2.16mm |
| Gain | 18.7dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 325mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 3.5dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 3 GHz |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 4.7V |
| P1dB | 9dBm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 325mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Test Frequency | 1GHz |
| Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-3186-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
