The MSA0611BLKG is a surface mount RF amplifier with a maximum operating frequency of 700 MHz and a gain of 18 dB. It has a maximum power dissipation of 125 mW and operates at a maximum supply voltage of 4V. The device is packaged in a SOT-143 package and is suitable for use in high-frequency applications. It has a noise figure of 3 dB and a maximum supply current of 20 mA. The operating temperature range is from -40°C to 150°C.
Broadcom MSA0611BLKG technical specifications.
| Package/Case | SOT-143 |
| Gain | 18dB |
| Max Frequency | 700MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Noise Figure | 3dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 700 MHz |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 2dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Supply Current | 20mA |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA0611BLKG to view detailed technical specifications.
No datasheet is available for this part.