Broadcom PCI6140-AA33PC technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Data Rate | 1Gbps |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom PCI6140-AA33PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.