Broadcom PCI6150-BB66PC technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 240 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom PCI6150-BB66PC to view detailed technical specifications.
No datasheet is available for this part.