Broadcom PCI6152-CC33BC technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom PCI6152-CC33BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.