
Broadcom PCI9030-AA60PIF technical specifications.
| Package/Case | PQFP |
| Interface | PCI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMARTarget™ |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PCI9030-AA60PIF to view detailed technical specifications.
No datasheet is available for this part.
