Broadcom PCI9030-AA60VPI technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Data Rate | 1056Mbps |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 36 |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom PCI9030-AA60VPI to view detailed technical specifications.
No datasheet is available for this part.