The PCI9050-1F is a 32-bit interface IC with a data rate of 1056Mbps and a maximum frequency of 33MHz. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage. The IC is packaged in a PQFP package and is available in quantities of 240 per tray.
Broadcom PCI9050-1F technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Data Rate | 1056Mbps |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom PCI9050-1F to view detailed technical specifications.
No datasheet is available for this part.