The PCI9080-3 is a 32-bit interface IC with a maximum data rate of 1064Mbps and a maximum frequency of 33MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a 5V operating voltage. The IC is packaged in a 208-pin QFP package and is available in quantities of 24 per tray. It is not radiation hardened and is not RoHS compliant.
Broadcom PCI9080-3 technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Data Rate | 1064Mbps |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom PCI9080-3 to view detailed technical specifications.
No datasheet is available for this part.