Broadcom PEX 8532AA-25BI technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 312 |
| PCB | 312 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Revision | r1.1/1.0a |
| Number of Lanes | 32 |
| Number of Ports | 8 |
| Number of Channels | 2 |
| Traffic Class | 8 |
| Maximum Power Dissipation | 6.5W |
| Cage Code | 50434 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A001.a.11 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom PEX 8532AA-25BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.