
Broadcom PEX8112-AA66BIF technical specifications.
| Package/Case | BGA |
| Interface | PCI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Package Quantity | 760 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ExpressLane™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PEX8112-AA66BIF to view detailed technical specifications.
No datasheet is available for this part.