Broadcom PEX8548-AA25BIG technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 9 |
| Package Quantity | 210 |
| Packaging | Bulk |
| Power Dissipation | 4.9W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PEX8548-AA25BIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.