Broadcom PEX8647-BB50BCF technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 3 |
| Packaging | Tray |
| Series | PEX 8647 |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom PEX8647-BB50BCF to view detailed technical specifications.
No datasheet is available for this part.