Broadcom PT-1016 technical specifications.
| Package Length (mm) | 255 |
| Package Width (mm) | 234 |
| Package Height (mm) | 29 |
| Mounting | Desktop |
| Category | Pass-Through Module |
| Maximum Data Rate | 4Gbps |
| Power Supply Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Broadcom PT-1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.