This commercial-grade quad serial IO/communication controller IC features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 128 terminals and a nominal supply voltage of 5V. The device is packaged in a R-PQFP-G128 package type and has a maximum supply current of 130mA.
Broadcom QQ80C300 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom QQ80C300 to view detailed technical specifications.
No datasheet is available for this part.