Broadcom SG-XPCIEFCGBE-E8-Z technical specifications.
| Mounting | Rack |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Category | FC and GbE Express Module HBA |
| Cage Code | 50434 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Broadcom SG-XPCIEFCGBE-E8-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.