Broadcom SOC 422 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 772 |
| PCB | 772 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Embedded Storage Switch |
| Maximum Data Rate | 4.25Gbps |
| Power Supply Type | Analog |
| Typical Operating Supply Voltage | 1.2|2.5|3.3V |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Broadcom SOC 422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.