Broadcom SR-1216 technical specifications.
| Package/Case | TE-EPBGA |
| Mounting | Surface Mount |
| Category | Silicon Storage Router |
| Maximum Data Rate | 2Gbps |
| Power Supply Type | Analog |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Broadcom SR-1216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.