The TMXL336251BL-21 is a single-function IC from Broadcom with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is packaged in a BGA1152 package with dimensions of 34x34mm and 50 pins. The IC has a supply voltage of 1.5V and is designed for industrial temperature grade applications.
Broadcom TMXL336251BL-21 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 45 |
| Length | 45 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom TMXL336251BL-21 to view detailed technical specifications.
No datasheet is available for this part.