Broadcom USS820D-DB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Temperature Grade | OTHER |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 3.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom USS820D-DB to view detailed technical specifications.
No datasheet is available for this part.