Broadcom VMMK-3113-BLKG technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Frequency | 6GHz |
| Height | 0.275mm |
| Length | 1.09mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 2 GHz to 6 GHz |
| Operating Supply Current | 180uA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180uA |
| Technology | GAAS |
| Test Frequency | 6GHz |
| Width | 0.585mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom VMMK-3113-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
