Broadcom VMMK-3313-TR1G technical specifications.
| Package/Case | 0402 |
| Frequency | 33GHz |
| Max Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 170uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom VMMK-3313-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.