The VMMK-3413-TR1G is a 45GHz single-channel RF amplifier from Broadcom. It operates at a maximum supply voltage of 2V and consumes an operating supply current of 160uA. The device is available in a 0402 package and is mounted using surface mount technology. It is packaged in tape and reel quantities of 5000 units and is compliant with RoHS regulations.
Broadcom VMMK-3413-TR1G technical specifications.
| Package/Case | 0402 |
| Frequency | 45GHz |
| Max Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 160uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom VMMK-3413-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.