
Wide band, low noise RF amplifier operating from 1 GHz to 6 GHz. Features 16.8dB gain at 5GHz test frequency and a 1.5dB noise figure. This GaAs amplifier is housed in an ultra-thin, leadless WLP0402 SMD package with dimensions of 1.09mm x 0.585mm x 0.275mm. It operates from a 3V to 5V supply, drawing 36mA of current, and is RoHS compliant.
Broadcom VMMK-3603-BLKG technical specifications.
| Amplifier Type | LOW NOISE |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | SMD/SMT |
| Frequency | 6GHz |
| Gain | 16.8dB |
| Height | 0.275mm |
| Length | 1.09mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 460mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 1.5dB |
| Number of Channels | 1 |
| Operating Frequency | 1 GHz to 6 GHz |
| Operating Supply Current | 36mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 460mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 36mA |
| Test Frequency | 5GHz |
| Width | 0.585mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom VMMK-3603-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
