
Wide Band Low Power Amplifier, 3000MHz Min, 11000MHz Max, 1 Func, GAAS, 1 X 0.50 MM, 0.25 MM HEIGHT, ROHS COMPLIANT, LEADLESS, ULTRA THIN, WLP0402, SMT, 2 PIN
Broadcom VMMK-3803-TR1G technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Frequency | 11GHz |
| Gain | 20dB |
| Max Power Dissipation | 315mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 1.5dB |
| Number of Channels | 1 |
| Operating Supply Current | 20mA |
| P1dB | 9dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 315mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 6GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom VMMK-3803-TR1G to view detailed technical specifications.
No datasheet is available for this part.